LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94,990 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 10mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2.1V | 20mA | 170° | Surface Mount | 626nm | 630nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.10mm | ||
5 In Stock | 1 : ¥2.72000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 19mcd | Round with Domed Top | 3.10mm Dia | 2V | 20mA | 45° | Through Hole | 625nm | 635nm | - | Radial | - | - | 5.20mm |