LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,120 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Yellow | Standard | Yellow | Diffused | 110mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 60° | Through Hole | 590nm | 592nm | - | Radial | 3mm Round | - | 5.55mm | |||
5,931 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 12.6mcd | Round with Domed Top | 3.00mm Dia | 2.1V | 10mA | 60° | Through Hole | 568nm | 565nm | - | Radial | 3mm | - | 6.00mm | |||
2,629 In Stock | 1 : ¥8.59000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 8.7mcd | Round with Domed Top | 3.00mm Dia | 2V | 10mA | 60° | Through Hole | 625nm | 635nm | - | Radial | 3mm | - | 6.00mm | |||
1,502 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 1.6mcd | Round with Domed Top | 3.00mm Dia | 1.9V | 2mA | 60° | Through Hole | - | 565nm | - | Radial | 3mm | - | 5.86mm | |||
368 In Stock | 1 : ¥11.82000 Bulk | Bulk | Active | Red | Standard | Red | Diffused | 29mcd | Round with Domed Top | 3.00mm Dia | 7.5V | - | 60° | Through Hole | 625nm | 635nm | - | Radial | 3mm | - | 5.86mm |