LED Indication - Discrete

Results: 2
Manufacturer
CreeLED, Inc.Lite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedRed, Green, Blue (RGB)
Configuration
Common AnodeIndependent
Millicandela Rating
35mcd Green, 45mcd Red365mcd Red, 458mcd Green, 92mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.10mm x 1.50mm-
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red2V Red, 3V Green, 3V Blue
Current - Test
20mA20mA Red, 10mA Green, 10mA Blue
Viewing Angle
130°-
Wavelength - Dominant
571nm Green, 624nm Red622nm Red, 530nm Green, 470nm Blue
Wavelength - Peak
574nm Green, 632nm Red-
Package / Case
4-SMD, J-Lead4-SMD, No Lead
Supplier Device Package
4-PLCC4-SMD
Size / Dimension
1.60mm L x 1.50mm W2.00mm L x 2.00mm W
Height (Max)
0.65mm1.00mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
10,405
In Stock
1 : ¥2.04000
Cut Tape (CT)
12,800 : ¥1.56950
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
365mcd Red, 458mcd Green, 92mcd Blue
Square with Flat Top
-
2V Red, 3V Green, 3V Blue
20mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-SMD, J-Lead
4-PLCC
2.00mm L x 2.00mm W
1.00mm
LTST-C195K
LTST-C195KGJEKT
LED GREEN/RED CLEAR 4SMD
Lite-On Inc.
0
In Stock
8,000 : ¥0.78530
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Green, Red
Independent
Colorless
Clear
35mcd Green, 45mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
2V Green, 2V Red
20mA
130°
Surface Mount
571nm Green, 624nm Red
574nm Green, 632nm Red
-
4-SMD, No Lead
4-SMD
1.60mm L x 1.50mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.