Results: 0
Manufacturer
Adafruit Industries LLCAdvanced PhotonixAmerican Bright Optoelectronics Corporationams-OSRAM USA INC.ams-OSRAM USA INC.Bivar Inc.Broadcom LimitedCitizenCreeLED, Inc.DialightEAOEPIGAP OSA Photonics
Series
-*101101F1101W1102W1104B1104LS1105W1111C1111R1112C
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Color
-AmberAmber-YellowAmber, BlueAmber, Blue, GreenAmber, Blue, Green, RedAmber, GreenAmber, Green, WhiteAmber, RedAmber, YellowAmber, Yellow-GreenBlue
Configuration
-BidirectionalCommon AnodeCommon CathodeIndependentStandard
Lens Color
-AmberBlackBlueClearColorlessCyanFluorescent GreenGreenOrangeRedRed, Green, Blue (RGB)SmokeTinted
Lens Transparency
-ClearDiffused
Millicandela Rating
0.01mcd0.1mcd0.16mcd0.2mcd0.25mcd0.3mcd0.4mcd0.5mcd0.6mcd0.65mcd0.7mcd0.8mcd
Lens Style
-IrregularOval with Domed TopOval with Flat TopRectangleRectangle with Domed TopRectangle with Flat TopRectangle with Irregular TopRoundRound with Domed TopRound with Flat TopSquareSquare with Domed TopSquare with Flat Top
Lens Size
0.09mm Dia0.18mm Dia0.30mm0.35mm Dia0.35mm x 0.65mm0.40mm Dia0.45mm Dia0.48mm0.48mm x 0.04mm0.50mm x 1.00mm0.60mm0.60mm Dia
Voltage - Forward (Vf) (Typ)
1.2V1.25V1.4V1.5V1.6V1.6V Red, 2.4V Green, 2.4V Blue1.6V Red, 2.5V Green, 2.6V Blue1.6V Red, 2.8V Green, 2.8V Blue1.65V1.7V1.7V Red, 2.1V Yellow1.7V Red, 2.2V Green, 4.5V Blue
Current - Test
0.5mA0.9mA Red, 2mA Green, 0.65mA Blue1mA1mA Red, 1mA Green, 1mA Blue1mA Red, 1mA Green, 1mA Blue, 1mA White1.25mA1.4mA Red, 1.9mA Green, 1mA Blue1.5mA2mA2mA Blue, 2mA Green2mA Blue, 2mA Red2mA Blue, 2mA Yellow
Viewing Angle
10°11°12°13° ~ 15°14°15°15°, 15°15.4°16°18°
Mounting Type
-Push InSurface MountSurface Mount, Bottom EntrySurface Mount, Right AngleThrough HoleThrough Hole and Snap OnThrough Hole, AxialThrough Hole, Right Angle
Wavelength - Dominant
430nm446nm450nm454nm455nm456nm457nm458nm459nm460nm460nm ~ 475nm462nm
Wavelength - Peak
275nm405nm428nm428nm Blue, 565nm Green430nm430nm Blue, 574nm Green, 590nm Yellow445nm449nm450nm451nm452nm454nm
Features
-CyclingCycling (Fast)Cycling (Slow)FlashingIP67IPx6, IPx8IPx7, IPx8IPX8Wire Leads - 30cm
Grade
-Automotive
Qualification
-AEC-Q101AEC-Q102
Package / Case
2-LCC (J-Lead)2-Mini PLCC2-PLCC2-SMD2-SMD Gull Wing2-SMD, 02012-SMD, 06022-SMD, 06042-SMD, 07042-SMD, 08022-SMD, 12042-SMD, 1206
Supplier Device Package
1.8mm1.8mm Discrete LED1.8mm Miniplast1.8mm Round Subminiature2.0mm Round2.0mm Tower2mm3.0mm Round3.0mm Wide Angle3mm3mm Cylindrical3mm Indicator
Size / Dimension
0.60mm L x 0.30mm W0.65mm L x 0.35mm W0.65mm L x 0.38mm W0.65mm L x 0.65mm W0.69mm L x 0.69mm W0.80mm L x 0.80mm W0.83mm L x 0.83mm W0.95mm L x 0.95mm W1.00mm L x 0.47mm W1.00mm L x 0.50mm W1.00mm L x 0.55mm W1.00mm L x 0.57mm W
Height (Max)
0.08mm0.14mm0.20mm0.22mm0.25mm0.26mm0.28mm0.30mm0.35mm0.38mm0.39mm0.40mm
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.