LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,063 In Stock | 1 : ¥1.87000 Cut Tape (CT) 5,000 : ¥0.32492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
277,742 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.63192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
11,976 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 5mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.2V | 20mA | 110° | Through Hole | 568nm | 565nm | - | Radial | Rectangular 2mmx5mm | 5.00mm L x 2.00mm W | 7.00mm | ||
3,886 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 4mcd | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.1V | 20mA | 110° | Through Hole | 588nm | 590nm | - | Radial | Rectangular 2mmx5mm | 5.00mm L x 2.00mm W | 7.00mm |