LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,400 In Stock 72,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.69549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 250mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 3.1V | 20mA | 140° | Surface Mount, Right Angle | - | - | - | 2-SMD, 0602 | 0602 (1605 Metric) | 1.60mm L x 1.20mm W | 0.60mm | |||
287,502 In Stock 56,000 Factory | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.73842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | Diffused | 330mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 3.2V | 20mA | 140° | Surface Mount | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm |