LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,001 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.60992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 900mcd | Oval with Flat Top | 2.50mm x 1.50mm | 3.3V | 20mA | 125° | Surface Mount | 525nm | 515nm | - | 2-SMD, J-Lead | SMD | 2.70mm L x 2.00mm W | 1.50mm | ||
4,744 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 80mcd | Oval with Flat Top | 2.50mm x 1.50mm | 2.1V | 20mA | 125° | Surface Mount | 570nm | 574nm | - | 2-SMD, J-Lead | SMD | 2.70mm L x 2.00mm W | 1.50mm | ||
3,772 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.02006 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 200mcd | Oval with Flat Top | 2.50mm x 1.50mm | 2V | 20mA | 125° | Surface Mount | 590nm | 590nm | - | 2-SMD, J-Lead | SMD | 2.70mm L x 2.00mm W | 1.50mm |