LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314,768 In Stock | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 54mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
128,926 In Stock | 1 : ¥3.83000 Cut Tape (CT) 5,000 : ¥0.88351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 154mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 130° | Surface Mount | 528nm | 525nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
1,077 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.77120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 4mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.2V | 20mA | - | Surface Mount | - | 555nm | - | 0805 (2012 Metric) | 2012 (0805) | 2.00mm L x 1.25mm W | 0.90mm | |||
230 In Stock | 1 : ¥4.51000 Strip | Strip | Active | Green | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 140° | Surface Mount | 566nm | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.80mm |