LED Indication - Discrete

Results: 4
Manufacturer
ams-OSRAM USA INC.KingbrightRohm SemiconductorSunLED
Series
-CHIPLED 0603EXCELED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed, Green, Blue (RGB)White
Configuration
-Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
42mcd50mcd79mcd Red, 297mcd Green, 69mcd Blue120mcd
Lens Size
0.80mm x 0.50mm1.10mm x 0.80mm1.10mm x 1.60mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 3.3V Green, 3.3V Blue2.1V2.85V2.9V
Current - Test
5mA20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°170°, 130°-
Wavelength - Dominant
470nm570nm630nm Red, 525nm Green, 465nm Blue-
Wavelength - Peak
465nm574nm645nm Red, 515nm Green, 460nm Blue-
Package / Case
4-SMD, No Lead0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
06031608 (0603)Chip LEDSMD
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.40mm0.60mm0.65mm0.70mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHHS1005CGCK
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
63,939
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.72636
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
25,595
In Stock
1 : ¥3.23000
Cut Tape (CT)
4,000 : ¥0.74200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
42mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
140,848
In Stock
1 : ¥4.42000
Cut Tape (CT)
5,000 : ¥1.26212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
White
-
120mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.9V
5mA
-
Surface Mount
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
XZMDKDGCBD110W
XZMDKDGCBD110W
LED RGB CLEAR SMD
SunLED
33,353
In Stock
1 : ¥8.93000
Cut Tape (CT)
2,000 : ¥2.63190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
Colorless
Clear
79mcd Red, 297mcd Green, 69mcd Blue
Rectangle with Flat Top
1.10mm x 1.60mm
1.95V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
630nm Red, 525nm Green, 465nm Blue
645nm Red, 515nm Green, 460nm Blue
-
4-SMD, No Lead
SMD
1.60mm L x 1.60mm W
0.70mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.