LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,459 In Stock | 1 : ¥8.50000 Cut Tape (CT) 2,000 : ¥2.85492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 20mcd Red, 180mcd Green, 30mcd Blue | Round with Flat Top | 2.40mm Dia | 1.8V Red, 2.7V Green, 2.7V Blue | 2mA Red, 2mA Green, 2mA Blue | 120° | Surface Mount | 621nm Red, 525nm Green, 465nm Blue | 630nm Red, 515nm Green, 460nm Blue | - | 4-PLCC | 4-SMD | 3.20mm L x 2.80mm W | 2.10mm | |||
11,839 In Stock | 1 : ¥16.66000 Cut Tape (CT) 4,000 : ¥5.61163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 80mcd Red, 220mcd Green, 45mcd Blue | Square with Flat Top | 1.05mm | 2V Red, 2.8V Green, 3V Blue | 10mA Red, 5mA Green, 5mA Blue | 137° Red, 140° Green, 140° Blue | Surface Mount | 622nm Red, 528nm Green, 471nm Blue | 631nm Red, 520nm Green, 466nm Blue | - | 0404 (1010 Metric) | - | 1.05mm L x 1.05mm W | 0.75mm |