LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,619 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
109,384 In Stock | 1 : ¥2.89000 Cut Tape (CT) 10,000 : ¥0.53301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 32mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 623nm | 632nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
38,896 In Stock | 1 : ¥2.89000 Cut Tape (CT) 10,000 : ¥0.53301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 32mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.9V | 5mA | - | Surface Mount | 590nm | 594nm | - | 0402 (1005 Metric) | 1005 | 1.00mm L x 0.50mm W | 0.25mm | ||
36,821 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.82992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | White | Diffused | 49.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.85V | 5mA | 155°, 170° | Surface Mount | 466nm | 472nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.40mm |