LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,573 In Stock | 1 : ¥1.36000 Cut Tape (CT) 4,000 : ¥0.97764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
328,377 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.36921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.65mm | ||
5,126 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 19380mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 527nm | - | - | Radial | 5mm Round | - | 10.30mm |