LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,365 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.35233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 79mcd Green, 98mcd Red | Round with Flat Top | 2.40mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
23,651 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.97756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 100mcd | Round with Flat Top | 2.40mm Dia | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
10,932 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.97756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 200mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 2-PLCC | SMD | 3.20mm L x 2.80mm W | 2.10mm | ||
11,174 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 180mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 625nm | 640nm | - | 2-PLCC | 2-SMD | 3.20mm L x 2.80mm W | 2.15mm |