LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,066,277 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
16,795 In Stock | 1 : ¥7.82000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 4500mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.5V | 20mA | 30° | Through Hole | 525nm | - | - | Radial | T-1 3/4 | - | 8.70mm | ||
2,114 In Stock | 1 : ¥5.10000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 1200mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 30° | Through Hole | 624nm | 632nm | - | Radial | T-1 3/4 | - | 8.70mm | ||
0 In Stock | 5,000 : ¥0.63676 Bulk | - | Bulk | Active | Amber | Standard | Colorless | Clear | 700mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.05V | 20mA | 30° | Through Hole | 592nm | 595nm | - | Radial | T-1 3/4 | - | 8.70mm |