LED Indication - Discrete

Results: 3
Manufacturer
DialightWürth Elektronik
Series
599WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
29mcd40mcd150mcd
Lens Size
1.40mm x 1.25mm2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2V2.1V
Wavelength - Dominant
570nm625nm633nm
Wavelength - Peak
572nm630nm-
Package / Case
0805 (2012 Metric)1206 (3216 Metric)
Supplier Device Package
08051206
Size / Dimension
2.00mm L x 1.25mm W3.20mm L x 1.60mm W
Height (Max)
0.69mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0805
150080RS75000
LED RED CLEAR 0805 SMD
Würth Elektronik
54,142
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
1206 SMD
5990210007F
LED RED 1206 SMD
Dialight
19,785
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,000 : ¥0.53235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
-
-
29mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2.1V
20mA
140°
Surface Mount
633nm
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.80mm
WL-SMCW-SERIES-1206-PKG
150120VS75000
LED GREEN CLEAR 1206 SMD
Würth Elektronik
0
In Stock
Check Lead Time
1 : ¥1.87000
Cut Tape (CT)
4,000 : ¥1.34319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.69mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.