LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,598 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥1.34319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.69mm | |||
1,235 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥1.34319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2V | 20mA | 140° | Surface Mount | 570nm | 572nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.69mm | |||
712,943 In Stock | 1 : ¥2.21000 Cut Tape (CT) 4,000 : ¥0.39892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.90mm | ||
74,197 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.56669 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Green | Standard | Colorless | Clear | 16mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | - | 570nm | - | 0603 (1608 Metric) | 1608 (0603) | 1.60mm L x 0.80mm W | 0.90mm | |||
106,306 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5mcd | Round with Domed Top | 0.70mm Dia | 1.9V | 2mA | 100° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm | ||
35,213 In Stock 10,000 Factory | 1 : ¥8.50000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 1300mcd Red, 2200mcd Green, 800mcd Blue | Round with Domed Top | 5.00mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 60° | Through Hole | 624nm Red, 525nm Green, 470nm Blue | - | - | Radial | 5mm | 4.90mm Dia | 8.90mm |