LED Indication - Discrete

Results: 3
Manufacturer
ams-OSRAM USA INC.Lite-On Inc.Rohm Semiconductor
Series
-SMARTLED® 0603SML-D15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Lens Color
ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
4.5mcd54mcd112mcd
Lens Size
1.20mm x 0.80mm1.30mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.8V2V
Current - Test
2mA20mA
Viewing Angle
130°160°-
Wavelength - Dominant
620nm630nm631nm
Wavelength - Peak
639nm643nm-
Qualification
AEC-Q101AEC-Q102
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
06031608 (0603)
Size / Dimension
1.60mm L x 0.80mm W1.70mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.65mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KRKT
LED RED CLEAR SMD
Lite-On Inc.
266,033
In Stock
1 : ¥2.72000
Cut Tape (CT)
3,000 : ¥0.47791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
L(O,S,Y) L89K,L(G,O,S,Y) L29K Series
LS L29K-G1J2-1-Z
LED RED DIFFUSED 0603 SMD
ams-OSRAM USA INC.
44,654
In Stock
1 : ¥3.15000
Cut Tape (CT)
5,000 : ¥0.64912
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Diffused
4.5mcd
Rectangle with Flat Top
1.30mm x 0.80mm
1.8V
2mA
160°
Surface Mount
630nm
643nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
7,496
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.85004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
-
112mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
620nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.