LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed
Millicandela Rating
50mcd110mcd
Lens Style
Rectangle with Flat TopRound with Domed Top
Lens Size
0.70mm Dia1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.75V2.1V
Current - Test
2mA20mA
Viewing Angle
60°110°
Wavelength - Dominant
570nm630nm
Wavelength - Peak
574nm645nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
1608Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.40mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APHCM2012
APHCM2012CGCK-F01
LED GREEN CLEAR CHIP SMD
Kingbright
3,175
In Stock
1 : ¥2.89000
Cut Tape (CT)
2,000 : ¥0.66973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
110°
Surface Mount
570nm
574nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
APTD
APTD1608LSURCK
LED RED CLEAR 1608 SMD
Kingbright
52,188
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,000 : ¥0.85004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
110mcd
Round with Domed Top
0.70mm Dia
1.75V
2mA
60°
Surface Mount
630nm
645nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
1.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.