LED Indication - Discrete

Results: 4
Manufacturer
Broadcom LimitedKingbrightLite-On Inc.Rohm Semiconductor
Series
-EXCELED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberGreenRed
Lens Color
ColorlessWhite
Lens Transparency
-ClearDiffused
Millicandela Rating
6mcd6.3mcd50mcd90mcd
Lens Size
0.80mm x 0.50mm1.10mm x 0.80mm1.20mm x 0.80mm1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.2V
Viewing Angle
120°130°145°-
Wavelength - Dominant
560nm570nm591nm621nm
Wavelength - Peak
574nm593nm630nm-
Package / Case
0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
1608 (0603)-Chip LED
Size / Dimension
1.00mm L x 0.50mm W1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.55mm0.60mm0.65mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
4,920
In Stock
1 : ¥3.06000
Cut Tape (CT)
3,000 : ¥0.70407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
-
6.3mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
560nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
APHHS
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
8,017
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,000 : ¥0.72639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
-
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
HSMW-CL25
ASMT-RA45-AP932
LED AMBER DIFFUSED SMD
Broadcom Limited
46,753
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.90970
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Standard
White
Diffused
90mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
145°
Surface Mount
591nm
593nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.55mm
LTST-C171AKT,LTST-C171CKT,LTST-C171EKT,LTST-C171GKT,LTST-C171YKT
LTST-C171EKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
2,314
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.45224
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
621nm
630nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.