LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,386 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green-Yellow | Standard | Colorless | Clear | 2.1mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 569nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
11,369 In Stock | 1 : ¥4.51000 Cut Tape (CT) 2,000 : ¥1.36521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 317mcd | Round with Domed Top | 0.35mm Dia | 1.8V | 2mA | 60° | Surface Mount | 625nm | 640nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 1.10mm | |||
151,729 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.93513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 7.6mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 586nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
210 In Stock | 1 : ¥4.51000 Cut Tape (CT) 5,000 : ¥1.04324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 7.3mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 605nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm |