LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579,763 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.53122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 44.5mcd | Rectangle with Flat Top | 2.06mm x 1.60mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
8,321 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,000 : ¥1.38832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.20mm x 1.25mm | 1.8V | 2mA | 140° | Surface Mount | 625nm | 640nm | - | 0805 (2012 Metric) | 2-SMD | 2.00mm L x 1.25mm W | 0.75mm |