LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64,488 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 1.95V | 20mA | 120° | Surface Mount | 630nm | 645nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 0.75mm | ||
0 In Stock Check Lead Time | 1 : ¥2.55000 Bulk | - | Bulk | Active | White, Cool | Standard | - | - | 8930mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 55° | Through Hole | 9000K | - | - | Radial | 5mm Round | - | 9.10mm |