LED Indication - Discrete

Results: 5
Manufacturer
KingbrightLite-On Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRedRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
15mcd35mcd50mcd99mcd112.5mcd Red, 281mcd Green, 104mcd Blue
Lens Size
1.10mm x 0.80mm1.15mm x 0.80mm1.15mm x 1.60mm1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.1V Red, 3.35V Green, 3.35V Blue2.8V
Current - Test
5mA20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°130°
Wavelength - Dominant
470nm570nm571nm624nm Red, 525nm Green, 470nm Blue631nm
Wavelength - Peak
468nm574nm632nm Red, 520nm Green, 468nm Blue639nm
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.35mm0.45mm0.75mm0.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
380,207
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.37127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
718,920
In Stock
1 : ¥2.21000
Cut Tape (CT)
4,000 : ¥0.39892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C193TBKT-5A
LTST-C193TBKT-5A
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
644,632
In Stock
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥0.52393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
APT1608 SERIES
APT1608CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
188,375
In Stock
1 : ¥2.55000
Cut Tape (CT)
2,000 : ¥0.58387
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
0605 LED SMD Pkg
LTST-C19HE1WT
LED RGB DIFFUSED CHIP SMD
Lite-On Inc.
80,074
In Stock
1 : ¥4.42000
Cut Tape (CT)
4,000 : ¥1.11496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
112.5mcd Red, 281mcd Green, 104mcd Blue
Rectangle with Flat Top
1.15mm x 1.60mm
2.1V Red, 3.35V Green, 3.35V Blue
20mA Red, 20mA Green, 20mA Blue
130°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.60mm W
0.35mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.