LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,244 In Stock | 1 : ¥4.59000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 2300mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 20° | Through Hole | 621nm | 630nm | - | Radial | T-1 3/4 | 5.00mm Dia | 8.60mm | ||
0 In Stock Check Lead Time | 1 : ¥4.17000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 1500mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.7V | 20mA | 30° | Through Hole | - | 660nm | - | Radial | T-1 3/4 | - | 8.60mm |