LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Millicandela Rating
40mcd145mcd150mcd
Voltage - Forward (Vf) (Typ)
2V3.2V
Wavelength - Dominant
470nm570nm625nm
Wavelength - Peak
465nm572nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0805
150080BS75000
LED BLUE CLEAR 0805 SMD
Würth Elektronik
94,159
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
WL-SMCW Series 0805
150080RS75000
LED RED CLEAR 0805 SMD
Würth Elektronik
54,137
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
WL-SMCW Series 0805
150080VS75000
LED GREEN CLEAR 0805 SMD
Würth Elektronik
34,047
In Stock
1 : ¥1.53000
Cut Tape (CT)
4,000 : ¥1.11366
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.