LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
657,654 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.45222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2.1V | 10mA | 130° | Surface Mount | 569nm | 565nm | - | 0805 (2012 Metric) | - | 2.00mm L x 1.25mm W | 1.10mm | ||
34,583 In Stock | 1 : ¥13.09000 Cut Tape (CT) 1,000 : ¥4.65183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | White | Diffused | 700mcd Red, 1200mcd Green, 400mcd Blue | Rectangle with Flat Top | 5.40mm x 1.60mm | 2.1V Red, 3.3V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount, Right Angle | 624nm Red, 527nm Green, 470nm Blue | - | - | 7-SMD, Flat Lead | 2709 (6922 Metric) | 6.90mm L x 2.20mm W | 2.15mm |