LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,509 In Stock | 1 : ¥4.08000 Cut Tape (CT) 3,000 : ¥3.13890 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | - | 1850mcd | Rectangle with Flat Top | 0.90mm x 3.95mm | 2.1V Red, 3V Green, 3.1V Blue | 14mA Red, 12mA Green, 16mA Blue | - | Surface Mount, Right Angle | 622nm Red, 530nm Green, 470nm Blue | - | - | 6-SMD, J-Lead | 6-PLCC | 4.45mm L x 1.50mm W | 1.30mm | |||
15,019 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥5.12626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 80mcd Red, 280mcd Green, 70mcd Blue | Square with Flat Top | 1.20mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount, Bottom Entry | 624nm Red, 525nm Green, 470nm Blue | 632nm Red, 520nm Green, 468nm Blue | - | 4-SMD, No Lead | 4-SMD | 3.20mm L x 1.20mm W | 0.80mm | |||
48,187 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥3.39635 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 450mcd | Rectangle with Flat Top | 2.50mm x 0.80mm | 3.4V | 20mA | 120° | Surface Mount, Right Angle | 471nm | - | - | 2-SMD, J-Lead | 2-PLCC | 2.80mm L x 1.20mm W | 0.80mm |