LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenYellow
Millicandela Rating
20mcd140mcd
Wavelength - Dominant
568nm593nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
598 Series 0603
5988070107F
LED GREEN CLEAR 0603 SMD
Dialight
22,755
In Stock
1 : ¥2.64000
Cut Tape (CT)
4,000 : ¥0.60101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
20mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
568nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
598 Series 0603
5988040107F
LED YELLOW CLEAR 0603 SMD
Dialight
14,153
In Stock
1 : ¥2.98000
Cut Tape (CT)
4,000 : ¥0.68687
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
140mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
593nm
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.