LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,536 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥1.06265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 1000mcd | Round with Flat Top | 2.40mm Dia | 3.1V | 20mA | 120° | Surface Mount | 525nm | 515nm | - | 1411 (3528 Metric) | 3528 | 3.50mm L x 2.80mm W | 2.10mm | |||
1,658 In Stock | 1 : ¥1.62000 Cut Tape (CT) 2,000 : ¥1.06265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 300mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 590nm | 592nm | - | 2-PLCC | 3528 | 3.20mm L x 2.80mm W | 2.10mm | |||
37,158 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.78820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Clear | Clear | 450mcd Green, 140mcd Red | Rectangle with Flat Top | 1.40mm x 1.25mm | 3.2V Green, 2.2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 622nm Green, 522nm Red | 630nm Green, 530nm Red | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 1.10mm |