LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,832 In Stock | 1 : ¥1.36000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 30mcd | Round with Domed Top | 3.00mm Dia | 2.2V | 20mA | 60° | Through Hole | 568nm | 560nm | - | Radial | 3mm Round | - | 5.55mm | |||
49,442 In Stock | 1 : ¥1.53000 Bulk | Bulk | Active | Red | Standard | Colorless | Clear | 2600mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 30° | Through Hole | 621nm | 628nm | - | Radial | 3mm Round | - | 5.55mm | |||
3,271 In Stock | 1 : ¥1.45000 Bulk | Bulk | Active | Yellow | Independent | Colorless | Clear | 2100mcd | Round with Domed Top | 3.00mm Dia | 2V | 20mA | 30° | Through Hole | 589nm | 592nm | - | Radial | - | - | 5.55mm | |||
3,553 In Stock | 1 : ¥1.70000 Bulk | Bulk | Active | Blue | Independent | Colorless | Clear | 2400mcd | Round with Domed Top | 3.00mm Dia | 2.8V | 20mA | 30° | Through Hole | 470nm | 465nm | - | Radial | - | - | 5.55mm | |||
10,788 In Stock | 1 : ¥1.87000 Bulk | Bulk | Active | Green | Independent | Colorless | Clear | 10000mcd | Round with Domed Top | 3.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 530nm | 525nm | - | Radial | - | - | 5.55mm | |||
6,042 In Stock | 1 : ¥2.21000 Bulk | Bulk | Active | Green | Standard | Colorless | Clear | 15000mcd | Round with Domed Top | 3.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 530nm | 525nm | - | Radial | 3mm Round | - | 5.55mm |