LED Indication - Discrete

Results: 4
Manufacturer
Rohm SemiconductorVishay Semiconductor Opto Division
Series
-EXCELED™SML-D15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Color
GreenOrangeYellow-Green
Lens Color
-White
Lens Transparency
-Diffused
Millicandela Rating
25mcd35mcd71mcd224mcd
Lens Size
1.20mm x 0.80mm1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V2.1V2.2V
Viewing Angle
160°-
Wavelength - Dominant
570nm571nm572nm605nm
Wavelength - Peak
572nm-
Supplier Device Package
06031608 (0603)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLD12
SML-D12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
17,379
In Stock
1 : ¥2.64000
Cut Tape (CT)
3,000 : ¥0.47474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
25mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SML D15
SML-D15MWT86
LED YLW-GRN DIFFUSED 1608 SMD
Rohm Semiconductor
8,161
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.74184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
White
Diffused
71mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
-
Surface Mount
571nm
-
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
SML D15
SML-D15DWT86
LED ORANGE DIFFUSED 1608 SMD
Rohm Semiconductor
6,429
In Stock
1 : ¥3.23000
Cut Tape (CT)
3,000 : ¥0.74184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
224mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2V
20mA
-
Surface Mount
605nm
-
-
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
1,283
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥0.98470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Green
Standard
-
-
35mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
570nm
572nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.