LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
205,041 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.72331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 15mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 170° | Surface Mount | 572nm | 570nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.80mm | ||
4,376 In Stock | 1 : ¥1.70000 Cut Tape (CT) 2,000 : ¥1.24968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 80mcd | Round with Flat Top | 1.60mm Dia | 2V | 20mA | 140° | Surface Mount, Bottom Entry | 589nm | 592nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.40mm | |||
7,755 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥1.80226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 30mcd Green, 55mcd Red | Rectangle with Flat Top | 1.10mm x 1.60mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 570nm Green, 630nm Red | 572nm Green, 645nm Red | - | 0606 (1616 Metric) | - | 1.60mm L x 1.60mm W | 0.80mm |