LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,101 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 29mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 50° | Through Hole | 590nm | 585nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
10,028 In Stock | 1 : ¥3.23000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 180mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 40° | Through Hole | 572nm | 575nm | - | Radial | T-1 3/4 | - | 8.70mm | ||
4,043 In Stock | 1 : ¥5.02000 Bulk | - | Bulk | Active | Red | Standard | - | Diffused | 70mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.8V | 20mA | 60° | Through Hole | 648nm | 650nm | - | Radial | T-1 3/4 | - | 12.80mm |