LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
327,140 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.36921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 104mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.1V | 20mA | 130° | Surface Mount | 591nm | 588nm | - | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.65mm | ||
0 In Stock Check Lead Time | 1 : ¥2.21000 Cut Tape (CT) 5,000 : ¥0.34688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 35mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 130° | Surface Mount | 571nm | 574nm | - | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.65mm |