LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,598 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 198.5mcd Green, 126mcd Red, 126mcd Yellow | Rectangle with Flat Top | 1.60mm x 1.10mm | 3.2V Green, 2.05V Red, 2.05V Yellow | 5mA | 120° | Surface Mount | 525nm Green, 625nm Red, 591nm Yellow | 518nm Green, 632nm Red, 591nm Yellow | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.60mm W | 0.45mm | ||
8,035 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.91358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | - | 850mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3V | 20mA | 120°, 135° | Surface Mount | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
0 In Stock | 6,000 : ¥1.09346 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Orange | Common Anode | Colorless | Clear | 35mcd Green, 90mcd Orange | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Green, 2V Orange | 20mA Green, 20mA Orange | 130° | Surface Mount, Right Angle | 571nm Green, 605nm Orange | 574nm Green, 611nm Orange | - | 2-SMD, No Lead | Chip LED | 3.00mm L x 2.00mm W | 1.00mm |