LED Indication - Discrete

Results: 3
Color
GreenOrange
Configuration
-Standard
Lens Color
ColorlessGreen
Lens Transparency
ClearDiffused
Millicandela Rating
59mcd98mcd15990mcd
Voltage - Forward (Vf) (Typ)
2.1V2.2V
Viewing Angle
15°30°
Wavelength - Dominant
568nm570nm605nm
Wavelength - Peak
565nm574nm611nm
Size / Dimension
10.00mm Dia-
Height (Max)
13.50mm14.75mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XLVG01D
XLVG01D
LED GREEN DIFFUSED 10MM T/H
SunLED
683
In Stock
1 : ¥5.44000
Bulk
-
Bulk
Active
Green
-
Green
Diffused
98mcd
Round with Domed Top
10.00mm Dia
2.1V
20mA
30°
Through Hole
570nm
574nm
-
Radial
10mm
10.00mm Dia
14.75mm
XLUG01D
XLUG01D
LED GREEN DIFFUSED 10MM T/H
SunLED
0
In Stock
Check Lead Time
1,000 : ¥1.01317
Bulk
-
Bulk
Active
Green
Standard
Green
Diffused
59mcd
Round with Domed Top
10.00mm Dia
2.2V
20mA
30°
Through Hole
568nm
565nm
-
Radial
10mm
-
13.50mm
XLM2MOK01W
XLM2MOK01W
LED ORANGE CLEAR 10MM T/H
SunLED
0
In Stock
Check Lead Time
20,000 : ¥2.03270
Bulk
-
Bulk
Active
Orange
Standard
Colorless
Clear
15990mcd
Round with Domed Top
10.00mm Dia
2.2V
20mA
15°
Through Hole
605nm
611nm
-
Radial
10mm
-
13.50mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.