LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Millicandela Rating
18mcd112.5mcd Red, 281mcd Green, 104mcd Blue
Lens Size
1.00mm x 0.80mm1.15mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.35V Green, 3.35V Blue2.2V
Current - Test
20mA20mA Red, 20mA Green, 20mA Blue
Viewing Angle
130°160°
Wavelength - Dominant
624nm Red, 525nm Green, 470nm Blue-
Wavelength - Peak
565nm632nm Red, 520nm Green, 468nm Blue
Package / Case
0603 (1608 Metric)0606 (1616 Metric)
Supplier Device Package
-Chip LED
Size / Dimension
1.60mm L x 0.80mm W1.60mm L x 1.60mm W
Height (Max)
0.35mm0.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
167,183
In Stock
1 : ¥2.81000
Cut Tape (CT)
4,000 : ¥0.63535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
160°
Surface Mount
-
565nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
0605 LED SMD Pkg
LTST-C19HE1WT
LED RGB DIFFUSED CHIP SMD
Lite-On Inc.
73,789
In Stock
1 : ¥4.42000
Cut Tape (CT)
4,000 : ¥1.11491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
112.5mcd Red, 281mcd Green, 104mcd Blue
Rectangle with Flat Top
1.15mm x 1.60mm
2.1V Red, 3.35V Green, 3.35V Blue
20mA Red, 20mA Green, 20mA Blue
130°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.60mm W
0.35mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.