LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,300 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.74186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Independent | Green | Clear | 10mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | 120° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.75mm | ||
7,608 In Stock | 1 : ¥4.34000 Cut Tape (CT) 1,500 : ¥1.20553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Yellow | Independent | Colorless | Clear | 280mcd Green, 800mcd Yellow | Round with Domed Top | 1.80mm Dia | 2.1V Green, 2V Yellow | 20mA Green, 20mA Yellow | 20° | Surface Mount | 570nm Green, 590nm Yellow | 574nm Green, 590nm Yellow | - | 1210 (3225 Metric) | SMD | 3.20mm L x 2.40mm W | 2.40mm |