LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,475 In Stock | 1 : ¥1.87000 Cut Tape (CT) 4,000 : ¥1.34313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 145mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 3.2V | 20mA | 140° | Surface Mount | 470nm | 465nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 0.69mm | |||
124,958 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.71090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 10mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm | ||
92,051 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.73838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 9mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | 130° | Surface Mount | - | 640nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | ||
16,812 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥3.29569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 710mcd Red, 1450mcd Green, 310mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Surface Mount | 622nm Red, 528nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |