LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,265 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,000 : ¥0.80367 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Round with Domed Top | 0.70mm Dia | 1.95V | 20mA | 60° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 1.10mm | ||
11,949 In Stock | 1 : ¥4.59000 Cut Tape (CT) 3,000 : ¥1.17589 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Clear | 1.4mcd | Rectangle with Flat Top | 1.50mm x 0.90mm | 1.8V | 2mA | 120° | Surface Mount | 560nm | 565nm | - | 2-SMD, J-Lead | SMD MiniLED | 2.20mm L x 1.40mm W | 1.40mm | |||
3,124 In Stock | 1 : ¥6.29000 Cut Tape (CT) 4,000 : ¥3.48550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 90mcd Green, 230mcd Red | Rectangle with Flat Top | 1.60mm x 0.80mm | 2V Green, 2V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 570nm Green, 625nm Red | 572nm Green, 630nm Red | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm | |||
7,035 In Stock | 1 : ¥3.23000 Cut Tape (CT) 3,000 : ¥0.72640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | - | Clear | 14mcd | Rectangle with Flat Top | 1.50mm x 0.90mm | 1.8V | 2mA | 120° | Surface Mount | 605nm | 610nm | - | 2-SMD, J-Lead | SMD MiniLED | 2.20mm L x 1.40mm W | 1.40mm |