LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
207,075 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.49369 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Clear | Clear | 285mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2.8V | 5mA | 120° | Surface Mount | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm | |||
2,125 In Stock | 1 : ¥7.40000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | - | Clear | 2500mcd Red, 1900mcd Green, 1450mcd Blue | Round with Domed Top | 5.00mm Dia | 2.2V Red, 3.2V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 50° | Through Hole | 625nm Red, 525nm Green, 470nm Blue | 634nm Red, 525nm Green, 470nm Blue | - | Radial - 4 Leads | 5mm | 5.00mm Dia | 8.60mm |