LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,215 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥3.18796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | Colorless | Clear | 750mcd Red, 1700mcd Green, 400mcd Blue | Square with Flat Top | 2.44mm | 2V Red, 3.2V Green, 3.2V Blue | - | 120° | Surface Mount | 625nm Red, 520nm Green, 470nm Blue | 635nm Red, 515nm Green, 465nm Blue | - | 6-PLCC | 6-PLCC | 3.20mm L x 2.80mm W | 1.85mm | |||
46,370 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.57269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 11mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.2V | 20mA | 120° | Surface Mount | 568nm | 565nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.75mm | ||
625 In Stock | 1 : ¥2.64000 Cut Tape (CT) 4,000 : ¥1.39420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.50mm W | 0.50mm |