LED Indication - Discrete

Results: 4
Manufacturer
CreeLED, Inc.SunLEDWürth Elektronik
Series
-Ultra Low CurrentWL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRedRed, Green, Blue (RGB)
Configuration
IndependentStandard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
250mcd417mcd430mcd750mcd Red, 1350mcd Green, 240mcd Blue
Lens Style
Rectangle with Flat TopRound with Domed TopSquare with Flat Top
Lens Size
0.35mm Dia1.10mm x 0.70mm-
Voltage - Forward (Vf) (Typ)
2V2.1V Red, 2.7V Green, 3V Blue2.65V3.2V
Current - Test
2mA15mA Red, 10mA Green, 10mA Blue20mA
Viewing Angle
60°140°-
Wavelength - Dominant
520nm525nm622nm Red, 530nm Green, 470nm Blue625nm
Wavelength - Peak
515nm630nm-
Features
-IPX8
Package / Case
6-SMD, J-Lead0603 (1608 Metric)
Supplier Device Package
2-SMD6-PLCC0603
Size / Dimension
1.60mm L x 0.80mm W3.40mm L x 3.40mm W
Height (Max)
0.80mm1.10mm2.90mm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060RS75000
LED RED CLEAR 0603 SMD
Würth Elektronik
130,029
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
250mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
117,784
In Stock
1 : ¥1.28000
Cut Tape (CT)
4,000 : ¥0.89263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
23,875
In Stock
1 : ¥3.23000
Cut Tape (CT)
2,800 : ¥2.51111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
-
-
750mcd Red, 1350mcd Green, 240mcd Blue
Square with Flat Top
-
2.1V Red, 2.7V Green, 3V Blue
15mA Red, 10mA Green, 10mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
IPX8
6-SMD, J-Lead
6-PLCC
3.40mm L x 3.40mm W
2.90mm
XZCDGK53W-8VF
XZCDGK53W-8VF
LED GREEN CLEAR 2SMD
SunLED
19,023
In Stock
1 : ¥5.10000
Cut Tape (CT)
2,000 : ¥1.54552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Independent
Colorless
Clear
417mcd
Round with Domed Top
0.35mm Dia
2.65V
2mA
60°
Surface Mount
525nm
515nm
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
1.10mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.