LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,652 In Stock | 1 : ¥2.13000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 7065mcd | Round with Domed Top | 5.00mm Dia | 3.2V | 20mA | 30° | Through Hole | 470nm | - | - | Radial | 5mm Round | - | 8.60mm | ||
18,332 In Stock | 1 : ¥5.70000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 1800mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 30° | Through Hole | 640nm | 660nm | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 9.85mm |