LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130,040 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.93513 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 7.6mcd | Square with Flat Top | 0.60mm | 1.9V | 1mA | - | Surface Mount | 586nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
106,809 In Stock | 1 : ¥3.57000 Cut Tape (CT) 5,000 : ¥0.77361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 2.5mcd | Square with Flat Top | 0.60mm | 1.8V | 1mA | - | Surface Mount | 621nm | - | - | 0402 (1006 Metric) | 1006 (0402) | 1.00mm L x 0.60mm W | 0.25mm | |||
7,794 In Stock | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.45537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 280mcd | Rectangle with Flat Top | 0.60mm x 0.50mm | 2.85V | 5mA | 140° | Surface Mount | 525nm | 515nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.25mm |