LED Indication - Discrete

Results: 3
Manufacturer
ams-OSRAM USA INC.Kingbright
Series
-CHIPLED 0603
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
BlueGreenRed
Lens Color
ColorlessWhite
Lens Transparency
ClearDiffused
Millicandela Rating
50mcd100mcd104mcd
Lens Size
1.00mm x 0.80mm1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V2.1V3.3V
Viewing Angle
110°120°160°
Wavelength - Dominant
465nm570nm633nm
Wavelength - Peak
460nm574nm645nm
Package / Case
0603 (1608 Metric)0805 (2012 Metric)
Supplier Device Package
0603Chip LED
Size / Dimension
1.60mm L x 0.80mm W2.00mm L x 1.25mm W
Height (Max)
0.40mm0.75mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
30,571
In Stock
1 : ¥2.04000
Cut Tape (CT)
4,000 : ¥0.36929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
0805 (2012 Metric)
APT2012CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
26,717
In Stock
1 : ¥2.64000
Cut Tape (CT)
2,000 : ¥0.60104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.75mm
APHCM2012QBC D-F01
APHCM2012QBC/D-F01
LED BLUE CLEAR CHIP SMD
Kingbright
66,287
In Stock
1 : ¥3.83000
Cut Tape (CT)
2,000 : ¥0.97756
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.30mm x 1.25mm
3.3V
20mA
110°
Surface Mount
465nm
460nm
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.40mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.