LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,726 In Stock | 1 : ¥4.00000 Cut Tape (CT) 24,000 : ¥0.73331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | - | Square with Flat Top | 1.00mm | 1.95V Red, 2.7V Green, 2.7V Blue | 10mA Red, 5mA Green, 5mA Blue | 120° | Surface Mount | 623nm Red, 530nm Green, 471nm Blue | 632nm Red, 523nm Green, 455nm Blue | - | 0404 (1010 Metric) | 4-SMD | 1.00mm L x 1.00mm W | 0.75mm | |||
9,181 In Stock | 1 : ¥4.25000 Cut Tape (CT) 3,000 : ¥2.42285 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 140mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.2V | 20mA | 120° | Surface Mount | 470nm | 465nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.35mm |