LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,133 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.37125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2V | 20mA | 130° | Surface Mount, Right Angle | 587nm | 588nm | - | 2-SMD, No Lead | Chip LED | 1.65mm L x 1.15mm W | 0.60mm | ||
67,376 In Stock 28,000 Factory | 1 : ¥5.44000 Cut Tape (CT) 1,000 : ¥1.49912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 150mcd Red, 320mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 140° | Surface Mount | 630nm Red, 525nm Green, 470nm Blue | - | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.50mm W | 0.90mm |