LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,355 In Stock 10,000 Factory | 1 : ¥8.50000 Bulk | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 1300mcd Red, 2200mcd Green, 800mcd Blue | Round with Domed Top | 5.00mm Dia | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 60° | Through Hole | 624nm Red, 525nm Green, 470nm Blue | - | - | Radial | 5mm | 4.90mm Dia | 8.90mm | |||
30,005 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,000 : ¥7.66810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 635mcd Red, 1000mcd Green, 335mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 622nm Red, 530nm Green, 468nm Blue | - | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
3,346 In Stock | 1 : ¥5.02000 Cut Tape (CT) 4,000 : ¥2.80540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 200mcd Red, 500mcd Green, 110mcd Blue | Square | 0.95mm | 2V Red, 3V Green, 3V Blue | 10mA Red, 10mA Green, 10mA Blue | 120° | Surface Mount | 623nm Red, 525nm Green, 465nm Blue | 630nm Red, 520nm Green, 460nm Blue | - | 4-SMD, No Lead | Chip LED | 0.95mm L x 0.95mm W | 0.35mm |