LED Indication - Discrete

Results: 3
Manufacturer
CreeLED, Inc.Würth Elektronik
Series
-WL-TMRW
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Color
BlueGreenWhite, Cool
Configuration
IndependentStandard
Millicandela Rating
2400mcd33125mcd53650mcd
Lens Size
3.00mm Dia5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.8V3.2V
Viewing Angle
15°30°
Wavelength - Dominant
470nm527nm9000K
Wavelength - Peak
465nm-
Supplier Device Package
5mm Round-
Height (Max)
5.55mm10.30mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
3,664
In Stock
1 : ¥1.70000
Bulk
Bulk
Active
Blue
Independent
Colorless
Clear
2400mcd
Round with Domed Top
3.00mm Dia
2.8V
20mA
30°
Through Hole
470nm
465nm
-
Radial
-
-
5.55mm
503(x)-Rxx/Axx/Bxx/Gxx/Wxx
C503C-WAN-CBBDB152
LED COOL WHITE CLR 5MM ROUND T/H
CreeLED, Inc.
8,467
In Stock
1 : ¥2.47000
Cut Tape (CT)
2,500 : ¥1.88336
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
White, Cool
Standard
Colorless
Clear
33125mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
15°
Through Hole
9000K
-
-
Radial
5mm Round
-
10.30mm
LC503FPG1-15Q-A3
C503B-GAN-CB0F0791
LED GREEN CLEAR 5MM ROUND T/H
CreeLED, Inc.
0
In Stock
Check Lead Time
1 : ¥2.47000
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
53650mcd
Round with Domed Top
5.00mm Dia
3.2V
20mA
15°
Through Hole
527nm
-
-
Radial
5mm Round
-
10.30mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.